Part Details for 2430191-1 by TE Connectivity
Overview of 2430191-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430191-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430191-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Flurosilicone Nickel Graphite Dark Green Size 11/12 - Bulk (Alt: 2430191-1) Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$5.1144 / $6.9147 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.9600 | Buy Now |
DISTI #
AMP2430191-1
|
Heilind Electronics | O-RING FNG 38999 SHELL 11 & 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0200 / $10.1900 | Buy Now |
DISTI #
AMP2430191-1
|
Interstate Connecting Components | O-RING FNG 38999 SHELL 11 & 12 | 0 |
|
Buy Now | |
DISTI #
000000000006396798
|
Sager | TE Connectivity O-Ring FNG 38999 Shell 11 & 12, 1pk Min Qty: 1 | 0 |
|
$6.2900 / $9.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0200 / $10.1900 | Buy Now |
Part Details for 2430191-1
2430191-1 CAD Models
2430191-1 Part Data Attributes
|
2430191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430191-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |