Part Details for 2430146-1 by TE Connectivity
Overview of 2430146-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430146-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $6.2200 | Buy Now |
Part Details for 2430146-1
2430146-1 CAD Models
2430146-1 Part Data Attributes
|
2430146-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430146-1
TE Connectivity
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | GASKET | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GRAPHITE | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Used With | D SUB CONNECTOR |