Part Details for 2430097-1 by TE Connectivity
Overview of 2430097-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430097-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430097-1
|
Avnet Americas | Jam Nut Seal for RFI/EMI Shielding Silicone Nickel Graphite Dark Grey Size 13/14 - Bulk (Alt: 2430097-1) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | O-Ring SNG 38999 Shell 13 14, 10pk RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$59.9800 | Buy Now |
DISTI #
AMP2430097-1
|
Heilind Electronics | O-RING SNG 38999 SHELL 13 & 14 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.5700 / $84.9700 | Buy Now |
DISTI #
2430097-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding O-RING SNG 38999 SHELL 13 & 14 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$74.6640 / $78.3360 | Buy Now |
DISTI #
AMP2430097-1
|
Interstate Connecting Components | O-RING SNG 38999 SHELL 13 & 14 | 0 |
|
Buy Now | |
DISTI #
000000000006396704
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding O-RING SNG 38999 SHELL 13 & 14 Min Qty: 1 | 0 |
|
$63.7200 / $78.4300 | Buy Now |
DISTI #
2430097-1
|
Avnet Abacus | Jam Nut Seal for RFI/EMI Shielding Silicone Nickel Graphite Dark Grey Size 13/14 (Alt: 2430097-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$65.5700 / $84.9700 | Buy Now |
Part Details for 2430097-1
2430097-1 CAD Models
2430097-1 Part Data Attributes
|
2430097-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2430097-1
TE Connectivity
Connector Accessory, Sealing Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482, MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | GRAPHITE | |
Military Connector Accessory Name | SEALING ITEM | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 13; 14 |