Part Details for 2430091-1 by TE Connectivity
Overview of 2430091-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2430091-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430091-1
|
Avnet Americas | Air Ventilation Panel for RFI/EMI Shielding Surtec 650 Aluminum 127mm x 127mm x 15.9mm - Bulk (Alt: 2430091-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.5970 / $169.1930 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$140.1800 | Buy Now |
DISTI #
AMP2430091-1
|
Heilind Electronics | EMI VENT AL HONEYCOMB 127MM X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.0600 / $170.2100 | Buy Now |
DISTI #
AMP2430091-1
|
Interstate Connecting Components | EMI VENT AL HONEYCOMB 127MM X | 0 |
|
Buy Now | |
DISTI #
000000000006396698
|
Sager | TE Connectivity EMI Vent Al Honeycomb 127mm x 127mm Min Qty: 1 | 0 |
|
$107.6800 / $148.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$106.0600 / $170.2100 | Buy Now |