Part Details for 243003-06 by Qualtek Electronics Corporation
Overview of 243003-06 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243003-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6525
|
Newark | Cable Assembly, Power Cord, 10Ft, 10A, Grey, Connector To Connector:Nema 5-15P To Iec 320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Qualtek Electronics 243003-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$9.5200 / $10.3800 | Buy Now |
DISTI #
Q263-ND
|
DigiKey | CORD 18AWG 5-15P RA TO C13 10' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1834 In Stock |
|
$6.9225 / $8.6500 | Buy Now |
DISTI #
562-243003-06
|
Mouser Electronics | AC Power Cords 10'0" 3 X 18 GRAY RoHS: Compliant | 306 |
|
$6.9200 / $8.6500 | Buy Now |
DISTI #
V99:2348_24526145
|
Arrow Electronics | Cable Assembly AC Power 3.048m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2132 | Americas - 25 |
|
$8.6140 | Buy Now |
DISTI #
70415920
|
RS | Cord, Power, 10A, 10 ft., 125 VAC, Clear, 60 degC, 3, 18 AWG Wire, AWG | Qualtek Electronics Corp. 243003-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 40 |
|
$12.2400 | Buy Now |
|
Future Electronics | 10.00' (3.05m) Power Cord Gray NEMA 5-15P, Right Angle To IEC 320-C13 SJT RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$8.6700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.254m Power to Power 3 to 3 POS M-F 18AWG RoHS: Compliant |
50 In Stock 334 Factory Stock |
|
$7.2600 / $14.5700 | Buy Now |
DISTI #
60871304
|
Verical | Cable Assembly AC Power 3.048m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2041 | Americas - 50 |
|
$11.8909 / $18.7758 | Buy Now |
DISTI #
69088017
|
Verical | Cable Assembly AC Power 3.048m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2132 | Americas - 25 |
|
$8.6140 | Buy Now |
DISTI #
000000000003019817
|
Sager | AC Power Cords 10'0 3 X 18 GRAY Min Qty: 1 | 0 |
|
$7.6100 / $11.4200 | Buy Now |