Part Details for 2430-003-X5F0-101M by Tusonix
Overview of 2430-003-X5F0-101M by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2430-003-X5F0-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2430-003-X5F0-101M-ND
|
DigiKey | CAP FEEDTHRU 100PF 200V AXIAL Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
800-2430003X5F0-101M
|
Mouser Electronics | EMI Feedthrough Filters 100pF 200VDC 6-32UNC RoHS: Not Compliant | 0 |
|
$20.8300 / $21.9600 | Order Now |
Part Details for 2430-003-X5F0-101M
2430-003-X5F0-101M CAD Models
2430-003-X5F0-101M Part Data Attributes
|
2430-003-X5F0-101M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2430-003-X5F0-101M
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 5A, MINIATURE PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 28 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2430-003-X5F0-101M
This table gives cross-reference parts and alternative options found for 2430-003-X5F0-101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2430-003-X5F0-101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2430-003-X5F0-101MLF | Feed Through Capacitor, 1 Function(s), 200V, ROHS COMPLIANT, MINIATURE PACKAGE-2 | Tusonix | 2430-003-X5F0-101M vs 2430-003-X5F0-101MLF |