Part Details for 243-721 by WAGO Innovative Connections
Overview of 243-721 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243-721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-243-721-ND
|
DigiKey | 4-CONDUCTOR FEMALE PLUG, PUSH WI Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2705 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$0.1860 | Buy Now |
|
Onlinecomponents.com | MICRO PUSH WIRE® PCB connector - 4-conductor - AWG 24 - 18 solid - can be assembled into connector strips via dovetail joints - gray RoHS: Compliant | 0 |
|
$0.2060 / $0.2950 | Buy Now |
Part Details for 243-721
243-721 CAD Models
243-721 Part Data Attributes
|
243-721
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
243-721
WAGO Innovative Connections
Modular Terminal Block, 7A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 7 A | |
Rated Voltage | 125 V | |
Safety Approval | CSA; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 18 AWG |