Part Details for 243-24-1-06 by CnC Tech LLC
Overview of 243-24-1-06 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243-24-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2551-ND
|
DigiKey | CONN IC DIP SOCKET 24POS TIN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1556 In Stock |
|
$0.1750 / $0.3200 | Buy Now |
|
Onlinecomponents.com | IC Socket Low Cost - Pitch 0.100" (2.54mm) - 24 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plated RoHS: Compliant | 0 |
|
$0.1888 / $0.2870 | Buy Now |