Part Details for 242W042-25-G43-0 by TE Connectivity
Overview of 242W042-25-G43-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242W042-25-G43-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D78727-000
|
TTI | Heat Shrink Cable Boots & End Caps 242W042-25-G43-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 175 In Stock |
|
$23.8900 | Buy Now |
DISTI #
000000000002765386
|
Sager | Heat Shrink Cable Boots & End Caps H/S-BOOT 2WAY CIR 45 N/L | 0 |
|
Buy Now |