Part Details for 242PC150G by Honeywell Sensing and Control / Clarostat
Results Overview of 242PC150G by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
242PC150G Information
242PC150G by Honeywell Sensing and Control / Clarostat is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 242PC150G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 150psi Gage 3-Pin RoHS: Compliant | 0 |
|
$1,730.8700 | Buy Now |
Part Details for 242PC150G
242PC150G CAD Models
242PC150G Part Data Attributes
|
242PC150G
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
242PC150G
Honeywell Sensing and Control / Clarostat
Select a part to compare: |
Samacsys Manufacturer | Honeywell |