Part Details for 242PC100G by Honeywell Sensing and Control
Overview of 242PC100G by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242PC100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2972
|
Newark | Pressure Sensor, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:8Vdc, Port Style:Npt, Supply Current:8Ma, Product Range:242Pc Series, Connection Size:1/8" Rohs Compliant: Yes |Honeywell 242PC100G Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,462.9700 / $2,512.5600 | Buy Now |
DISTI #
480-4147-ND
|
DigiKey | SENSOR 100PSIG 1/8"NPT 6V Min Qty: 30 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,128.6507 | Buy Now |
DISTI #
70458620
|
RS | Sensor, Pressure, Screw Mount, Operating Max: 100 psi | Honeywell 242PC100G RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5,709.4500 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Gage 3-Pin RoHS: Compliant |
3 In Stock |
|
$2,049.5800 / $5,941.7500 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 100psi Gage 3-Pin RoHS: Compliant |
3 In Stock |
|
$2,049.5800 / $5,941.7500 | Buy Now |