Part Details for 242NQ030R-1 by SMC Diode Solutions
Overview of 242NQ030R-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242NQ030R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-242NQ030R-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 240A PRM1-1 Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$23.7963 / $32.4100 | Buy Now |
DISTI #
242NQ030R-1-SMC
|
TME | Module: diode, single diode, 30V, If: 240A, PRM1-1, Ifsm: 3.6kA, bulk Min Qty: 1 | 0 |
|
$27.2000 / $39.6000 | RFQ |