Part Details for 242NQ030PBF by Vishay Intertechnologies
Overview of 242NQ030PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242NQ030PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-242NQ030PBF
|
Avnet Americas | Diode Schottky 30V 240A 2-Pin Case D-67 - Bulk (Alt: VS-242NQ030PBF) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3416 / $30.1250 | Buy Now |
Part Details for 242NQ030PBF
242NQ030PBF CAD Models
242NQ030PBF Part Data Attributes
|
242NQ030PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
242NQ030PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 30V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 27000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 242NQ030PBF
This table gives cross-reference parts and alternative options found for 242NQ030PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242NQ030PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
242NQ030PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 30V V(RRM), Silicon | International Rectifier | 242NQ030PBF vs 242NQ030PBF |
242NQ030E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 30V V(RRM), Silicon, | Microsemi Corporation | 242NQ030PBF vs 242NQ030E3 |
242NQ030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 30V V(RRM), Silicon | Vishay Semiconductors | 242NQ030PBF vs 242NQ030R |
242NQ030R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, 1 PIN | Sensitron Semiconductors | 242NQ030PBF vs 242NQ030R |
242NQ030-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, GREEN, PLASTIC, PRM1, HALF PACK-1 | Sensitron Semiconductors | 242NQ030PBF vs 242NQ030-G |