Part Details for 242M3502225MC by Matsuo Electric Co Ltd
Overview of 242M3502225MC by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 242M3502225MC
242M3502225MC CAD Models
242M3502225MC Part Data Attributes
|
242M3502225MC
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
242M3502225MC
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2817
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2817 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | High Speed Pulse By-Passing | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Manufacturer Series | 242 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 242 | |
Size Code | 2817 | |
Width | 4.3 mm |
Alternate Parts for 242M3502225MC
This table gives cross-reference parts and alternative options found for 242M3502225MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242M3502225MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
242M3502225MB376 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2817 | Matsuo Electric Co Ltd | 242M3502225MC vs 242M3502225MB376 |
242M3502225MC376 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2817 | Matsuo Electric Co Ltd | 242M3502225MC vs 242M3502225MC376 |