Part Details for 242M3502156MB by Matsuo Electric Co Ltd
Overview of 242M3502156MB by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for 242M3502156MB
242M3502156MB CAD Models
242M3502156MB Part Data Attributes
|
242M3502156MB
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
242M3502156MB
Matsuo Electric Co Ltd
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2817
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , 2817 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | High Speed Pulse By-Passing | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Manufacturer Series | 242 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | 242 | |
Size Code | 2817 | |
Width | 4.3 mm |