Part Details for 2429850000 by Weidmüller Interface GmbH & Co. KG
Overview of 2429850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2429850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3494
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:500V, No. Of Levels:1, Productrohs Compliant: Yes |Weidmuller 2429850000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$4.5100 | Buy Now |
DISTI #
281-2429850000-ND
|
DigiKey | TEST-DISCONNECT TERMINAL, PUSH I Min Qty: 1 Lead time: 6 Weeks Container: Box |
38 In Stock |
|
$3.0746 / $5.5100 | Buy Now |
DISTI #
2429850000
|
Avnet Americas | Test Disconnect Terminal Block 4mm? DIN Rail Mount Wemid Dark Beige - Bulk (Alt: 2429850000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2429850000
|
Mouser Electronics | DIN Rail Terminal Blocks ADT 4 2C RoHS: Compliant | 58 |
|
$3.0700 / $6.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$3.0200 / $3.7400 | Buy Now |
DISTI #
2429850000
|
Avnet Abacus | (Alt: 2429850000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 150 Factory Stock |
|
$3.0200 / $3.7400 | Buy Now |