-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP BACKSHELL 180 #24, mod. -L017
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPC2405AHF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
89882-405LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Single row ,5 Positions, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1830
|
Newark | Conduit Adaptor, Hdp, Size 24, Accessory Type:Backshell, For Use With:Deutsch S Hdp20, Connector Shell Size:24, Cable Exit Angle:180°, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity 2428-010-2405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1239 |
|
$2.8800 / $3.3700 | Buy Now |
DISTI #
5831-2428-010-2405-ND
|
DigiKey | Automotive Connectors STRAIGHT B Min Qty: 75 Container: Retail Package MARKETPLACE PRODUCT |
2864 In Stock |
|
$1.5600 / $2.0800 | Buy Now |
DISTI #
1734-2428-010-2405-ND
|
DigiKey | CONN BACKSHELL SZ24 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Tray |
160 In Stock |
|
$1.6390 / $3.8400 | Buy Now |
DISTI #
3937-2428-010-2405-1508-ND
|
DigiKey | CONN BACKSHELL SZ24 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$5.9162 / $11.2700 | Buy Now |
DISTI #
91R1830
|
Avnet Americas | Connector Backshell, Backshell, Deutsch's HDP20, 24, 180?, HDP20 Series - Bulk (Alt: 91R1830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 112 Partner Stock |
|
$2.1800 / $2.7900 | Buy Now |
DISTI #
571-2428-010-2405
|
Mouser Electronics | Automotive Connectors STRAIGHT BACKSHELL SZ 24 RoHS: Compliant | 12091 |
|
$1.7300 / $2.8500 | Buy Now |
DISTI #
70696032
|
RS | Backshell, Black, IP6K9K, Diameter 17.0000 - 26.0000 mm, HD Series | TE Connectivity 2428-010-2405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $3.1000 | RFQ |
|
Future Electronics | DEUTSCH Series Black Color Plastic Backshell Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 1985Box |
|
$1.5700 / $1.7800 | Buy Now |
DISTI #
DCN2428-010-2405
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | COVER,24SZ,BLK,ST,NW17,19,23,26,L017,HDP RoHS: Compliant |
471 In Stock 1200 On Order |
|
$1.4200 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2428-010-2405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2428-010-2405
TE Connectivity
HDP BACKSHELL 180 #24, mod. -L017
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |