Part Details for 2425650010 by Weidmüller Interface GmbH & Co. KG
Overview of 2425650010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2425650010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2425650010-ND
|
DigiKey | PAC-HE14-F-HF-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$49.6200 | Buy Now |
DISTI #
2425650010
|
Avnet Americas | Cable Assembly LIHH 1m 14 Positon Ribbon Connector to 14 Position Ferrule Receptacle-14Pin - Bulk (Alt: 2425650010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2425650010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-HE14-F-HF-1M RoHS: Compliant | 0 |
|
$39.9800 / $49.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$38.4300 / $50.8700 | Buy Now |