Part Details for 242541 by Wetherill Associates Inc (Wai)
Overview of 242541 by Wetherill Associates Inc (Wai)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 242541
242541 CAD Models
242541 Part Data Attributes:
|
242541
Wetherill Associates Inc (Wai)
Buy Now
Datasheet
|
Compare Parts:
242541
Wetherill Associates Inc (Wai)
Rectifier Diode, 1 Element, 25A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WETHERILL ASSOCIATES INC (WAI) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for 242541
This table gives cross-reference parts and alternative options found for 242541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2504M | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Motorola Semiconductor Products | 242541 vs MR2504M |
GAR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 242541 vs GAR254 |
AR254 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Surge Components Inc | 242541 vs AR254 |
ZQ25K4L1 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | 242541 vs ZQ25K4L1 |
C25GR-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Won-Top Electronics Co Ltd | 242541 vs C25GR-LF |
C25G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, C25, 2 PIN | Sensitron Semiconductors | 242541 vs C25G |
AR25GB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 242541 vs AR25GB0G |
ZQA25A4 | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | Galaxy Microelectronics | 242541 vs ZQA25A4 |
ARS25G-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | 242541 vs ARS25G-LF |
AR2504 | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Edal Industries Inc | 242541 vs AR2504 |