Part Details for 2425-601-X5W0-103Z by CTS Corporation
Overview of 2425-601-X5W0-103Z by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2425A-E | Analog Devices | LTC2311-12 Demo Board - 12-Bit | |
DC2425A-B | Analog Devices | LTC2310-16 Demo Board - 16-Bit | |
DC2425A-C | Analog Devices | LTC2311-14 Demo Board - 14-Bit |
Price & Stock for 2425-601-X5W0-103Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2425-601-X5W0-103Z
|
Avnet Americas | EMI Filter 20A AXL Panel Mount/Through Hole - Bulk (Alt: 2425-601-X5W0-103Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 | Buy Now |
DISTI #
2425-601-X5W0-103Z
|
Avnet Americas | EMI Filter 20A AXL Panel Mount/Through Hole - Bulk (Alt: 2425-601-X5W0-103Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.6200 / $39.0000 | Buy Now |
Part Details for 2425-601-X5W0-103Z
2425-601-X5W0-103Z CAD Models
2425-601-X5W0-103Z Part Data Attributes
|
2425-601-X5W0-103Z
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2425-601-X5W0-103Z
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, 20A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 55 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |