Part Details for 2425-061-X5U0-102AALF by Tusonix
Overview of 2425-061-X5U0-102AALF by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2425A-E | Analog Devices | LTC2311-12 Demo Board - 12-Bit | |
DC2425A-C | Analog Devices | LTC2311-14 Demo Board - 14-Bit | |
DC2425A-B | Analog Devices | LTC2310-16 Demo Board - 16-Bit |
Part Details for 2425-061-X5U0-102AALF
2425-061-X5U0-102AALF CAD Models
2425-061-X5U0-102AALF Part Data Attributes
|
2425-061-X5U0-102AALF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2425-061-X5U0-102AALF
Tusonix
Stand Off Capacitor, 1 Function(s), 200V, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
Filter Type | STAND OFF CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Manufacturer Series | 2425-061 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |