Part Details for 2425-018-X5U0-102MLF by CTS Corporation
Overview of 2425-018-X5U0-102MLF by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F24256DFPU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24255DWFPU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) | |
R4F24259DWFAU | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, /Tray |
Price & Stock for 2425-018-X5U0-102MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2425-018-X5U0-102M
|
Avnet Americas | EMI Filter 20A AXL Panel Mount/Through Hole - Bulk (Alt: 2425-018-X5U0-102M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4800 / $42.9000 | Buy Now |
DISTI #
2425-018-X5U0-102MLF
|
Avnet Abacus | (Alt: 2425-018-X5U0-102MLF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2425-018-X5U0-102MLF
2425-018-X5U0-102MLF CAD Models
2425-018-X5U0-102MLF Part Data Attributes
|
2425-018-X5U0-102MLF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2425-018-X5U0-102MLF
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, 20A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | C-TYPE CIRCUIT; SILVER PLATED HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 100 V | |
Terminal Finish | SILVER |
Alternate Parts for 2425-018-X5U0-102MLF
This table gives cross-reference parts and alternative options found for 2425-018-X5U0-102MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2425-018-X5U0-102MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2425-018-X5U0-102MLF | Feed Through Capacitor, 1 Function(s), 100V, 20A | Tusonix | 2425-018-X5U0-102MLF vs 2425-018-X5U0-102MLF |
2425-018-X5U0-102M | Feed Through Capacitor, 1 Function(s), 100V, 20A, | CTS Corporation | 2425-018-X5U0-102MLF vs 2425-018-X5U0-102M |