2425-018-X7R0-101M
Description: Feed Through Capacitor, 1 Function(s), 100V, 20A

Overview of 2425-018-X7R0-101M by Tusonix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1049-101MLB Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT
SLC7530D-101MLC Coilcraft Inc General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
XEL4020-101MEB Coilcraft Inc General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 2425-018-X7R0-101M by Tusonix

Part # Manufacturer Description Stock Price Buy
DISTI # 2425-018-X7R0-101M-ND
DigiKey CAP FEEDTHRU 100PF 100V AXIAL Min Qty: 100 Lead time: 36 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $20.9070
$20.9070 Buy Now

CAD Models for 2425-018-X7R0-101M by Tusonix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2425-018-X7R0-101M by Tusonix

2425-018-X7R0-101M
Tusonix
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TUSONIX INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
C-TYPE CIRCUIT; SILVER PLATED HEX NUT AND INTERNAL TOOTH LOCK WASHER
Capacitance
100 µF
Filter Type
FEED THROUGH CAPACITOR
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e4
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
20 A
Rated Voltage
100 V
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. 2425-018-X7R0-101M
    Tusonix
    Feed Through Capacitor, 1 Function(s), 100V, 20A
    VS

Alternate Parts for 2425-018-X7R0-101M

This table gives cross-reference parts and alternative options found for 2425-018-X7R0-101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2425-018-X7R0-101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2425-018-X7R0-101MLF Feed Through Capacitor, 1 Function(s), 100V, 20A Tusonix 2425-018-X7R0-101M vs 2425-018-X7R0-101MLF

Related Parts for 2425-018-X7R0-101M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2425-018-X7R0-101M by Tusonix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2425-018-X7R0-101M by Tusonix

Select Manufacturer
Which Manufacturer of 2425-018-X7R0-101M would you like to use for your alert(s)?
  • Please alert me when 2425-018-X7R0-101M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2425-018-X7R0-101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2425-018-X7R0-101M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2425-018-X7R0-101M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2425-018-X7R0-101M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2425-018-X7R0-101M by Tusonix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: