Part Details for 2425-003-X7W0-502P by Tusonix
Overview of 2425-003-X7W0-502P by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2425-003-X7W0-502P
2425-003-X7W0-502P CAD Models
2425-003-X7W0-502P Part Data Attributes
|
2425-003-X7W0-502P
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2425-003-X7W0-502P
Tusonix
Feed Through Capacitor, 1 Function(s), 100V
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH SILVER PLATED HEX NUT | |
Capacitance | 5000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2425-003-X7W0-502P
This table gives cross-reference parts and alternative options found for 2425-003-X7W0-502P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2425-003-X7W0-502P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2425-003-X7W0-502PLF | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | 2425-003-X7W0-502P vs 2425-003-X7W0-502PLF |
2425-003-X7W0-502P | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | 2425-003-X7W0-502P vs 2425-003-X7W0-502P |