Part Details for 2425-001-X5U0-102AALF by Tusonix
Overview of 2425-001-X5U0-102AALF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2425-001-X5U0-102AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1035-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1596 In Stock |
|
$1.9900 / $3.9800 | Buy Now |
DISTI #
800-24251X5U0102AALF
|
Mouser Electronics | EMI Feedthrough Filters 1000pF 200Volts RoHS: Compliant | 354 |
|
$18.4500 / $25.2300 | Buy Now |
|
Quest Components | 4 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for 2425-001-X5U0-102AALF
2425-001-X5U0-102AALF CAD Models
2425-001-X5U0-102AALF Part Data Attributes:
|
2425-001-X5U0-102AALF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2425-001-X5U0-102AALF
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | C-TYPE CIRCUIT; WITH SILVER PLATED HEX NUT | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |