Part Details for 2425-001-X5U0-101AALF by Tusonix
Results Overview of 2425-001-X5U0-101AALF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2425-001-X5U0-101AALF Information
2425-001-X5U0-101AALF by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3824-25DBVT | Texas Instruments | Voltage supervisor (reset IC) with watchdog and manual reset 5-SOT-23 | |
TLE2425CLP | Texas Instruments | Precision Virtual Ground 3-TO-92 | |
BQ24257YFFT | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 30-DSBGA -40 to 85 |
Price & Stock for 2425-001-X5U0-101AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1034-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0167 / $31.9000 | Buy Now |
DISTI #
800-24251X5U0101AALF
|
Mouser Electronics | EMI Feedthrough Filters 100pF 200Volts RoHS: Compliant | 0 |
|
$26.0800 / $31.9100 | Order Now |