Part Details for 242499-000 by TE Connectivity
Overview of 242499-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242499-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242499-000
|
Avnet Americas | High Performance Cable - Bulk (Alt: 242499-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks, 2 Days Container: Bulk | 0 |
|
$4.2615 / $4.8114 | Buy Now |
DISTI #
RYC55FB2514-24-7L-0CS2858
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FB2514-24-7L-0CS2858 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | One Conductor Cable - Flat Braid Shielded - Jacketed - Filter Line - 24 AWG - 600V. | 0 |
|
$4.4000 / $12.3700 | Buy Now |
DISTI #
RYC55FB2514-24-7L-0CS2858
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FB2514-24-7L-0CS2858 | 0 |
|
Buy Now | |
|
Master Electronics | One Conductor Cable - Flat Braid Shielded - Jacketed - Filter Line - 24 AWG - 600V. | 0 |
|
$4.4000 / $12.3700 | Buy Now |