There are no models available for this part yet.
Overview of 242418FPS-560M-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560MC(R)-XXX-CAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F0560MC(R)-CAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560MC(S)-XXX-CAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for 242418FPS-560M-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-242418FPS-560M01
|
Mouser Electronics | Power Inductors - SMD Power Chip Inductor RoHS: Compliant | 0 |
|
$0.3370 / $0.3720 | Order Now | |
Onlinecomponents.com | Power Chip Inductor - 56µH ±20% - DCR: 324m - Isat: 1.2A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2926 / $0.3600 | Buy Now | ||
NAC | Power Chip Inductor - Attributes: Inductance Value: 56�H, Tolerance: 20%, DCR max: 324m?, Isat: 1.2A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2949 / $0.3500 | Buy Now |
CAD Models for 242418FPS-560M-01 by FASTRON GmBH
Part Data Attributes for 242418FPS-560M-01 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.324 Ω
|
Inductance-Nom (L)
|
56 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
6.8 mm
|
Package Style
|
SMT
|
Package Width
|
6.8 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.2 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|