There are no models available for this part yet.
Overview of 242408FPS-4R7M-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for 242408FPS-4R7M-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-242408FPS-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% CHIP IND RoHS: Compliant | 0 |
|
$0.3430 / $0.3500 | Order Now | |
Onlinecomponents.com | Power Chip Inductor - 4.7µH ±20% - DCR: 52m - Isat: 2.4A - Tape&Reel - AEC-Q200 RoHS: Compliant |
982 Partner Stock |
|
$0.3252 / $0.4095 | Buy Now | ||
NAC | Power Chip Inductor - Attributes: Inductance Value: 4.7�H, Tolerance: 20%, DCR max: 52m?, Isat: 2.4A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3080 / $0.3700 | Buy Now | ||
DISTI #
C1S233900041626
|
Chip1Stop | Inductor Surface Mount | 982 |
|
$0.4220 / $0.4230 | Buy Now | |
Master Electronics | Power Chip Inductor - 4.7µH ±20% - DCR: 52m - Isat: 2.4A - Tape&Reel - AEC-Q200 RoHS: Compliant |
982 Partner Stock |
|
$0.3252 / $0.4095 | Buy Now |
CAD Models for 242408FPS-4R7M-01 by FASTRON GmBH
Part Data Attributes for 242408FPS-4R7M-01 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.052 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2.2 mm
|
Package Length
|
6.2 mm
|
Package Style
|
SMT
|
Package Width
|
6.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.2 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|