Part Details for 2423C-SL001 by Alpha Wire
Overview of 2423C-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2423C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 18AWG 5.68mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$919.8700 / $933.8000 | Buy Now |
DISTI #
2423C-SL001
|
TME | Wire, Alpha Essential C&C, 3x18AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 1 |
|
$408.0000 / $524.5700 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 18AWG 5.68mm 300VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$919.8700 / $933.8000 | Buy Now |