Part Details for 2423884-1 by TE Connectivity
Overview of 2423884-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2423884-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7992
|
Newark | Emi Shielding Gasket, 25M X 12.7Mm Rohs Compliant: Yes |Te Connectivity 2423884-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$237.9700 / $288.7400 | Buy Now |
DISTI #
2423884-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 25mx12.7mmx4.8mm - Tape and Reel (Alt: 2423884-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$278.6098 / $335.2762 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 2 Container: Reel | 0Reel |
|
$277.7800 | Buy Now |
DISTI #
AMP2423884-1
|
Heilind Electronics | RECT SIL SPONGE CORE SS 4.8X12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$271.0300 / $342.3600 | Buy Now | |
DISTI #
AMP2423884-1
|
Interstate Connecting Components | RECT SIL SPONGE CORE SS 4.8X12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$271.0300 / $342.3600 | Buy Now |
Part Details for 2423884-1
2423884-1 CAD Models
2423884-1 Part Data Attributes:
|
2423884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423884-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |