Part Details for 2423843-1 by TE Connectivity
Overview of 2423843-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2423843-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423843-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Tin Plated Copper Clad Steel 25mx3.2mmx3.2mm - Tape and Reel (Alt: 2423843-1) Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$137.3952 / $150.5182 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$144.5600 | Buy Now |
DISTI #
AMP2423843-1
|
Heilind Electronics | RECTANGULAR TCS 3.2X3.2 L25M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.8500 / $175.5300 | Buy Now |
DISTI #
AMP2423843-1
|
Interstate Connecting Components | RECTANGULAR TCS 3.2X3.2 L25M | 0 |
|
Buy Now | |
DISTI #
2423843-1
|
Avnet Abacus | Wire Mesh Knitted Conductive Gasket for EMI Shielding Tin Plated Copper Clad Steel 25mx3.2mmx3.2mm (Alt: 2423843-1) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.8500 / $175.5300 | Buy Now |
Part Details for 2423843-1
2423843-1 CAD Models
2423843-1 Part Data Attributes
|
2423843-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423843-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |