Part Details for 242277 by DESCO Europe
Overview of 242277 by DESCO Europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS-242277
|
TME | Packing tapes, ESD, L: 65.8m, W: 48mm, Thk: 0.06mm, 10÷100GΩ Min Qty: 1 | 1 |
|
$33.3000 / $40.5000 | Buy Now |