Part Details for 242210 by Amphenol Corporation
Results Overview of 242210 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
242210 Information
242210 by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131319-2422100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. | |
| 10131318-2422100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. | |
| 10131319-242210PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Price & Stock for 242210
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
523-242210
|
Mouser Electronics | RF Adapters - Between Series TNC PLUG TO MCX PLUG ADAPTER RoHS: Compliant | 0 |
|
$19.8000 / $26.7300 | Order Now |
|
|
Quest Components | 3 |
|
$11.9000 | Buy Now |
US Tariff Estimator: 242210 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 242210
242210 Part Data Attributes
|
|
242210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242210
Amphenol Corporation
RF Connector Adapter, MCX-TNC, Plug-plug
Select a part to compare: |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.80.00 | |
| Adapter Style | MCX-TNC | |
| Body/Shell Style | PLUG-PLUG | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | RF STRAIGHT ADAPTER | |
| Contact Finish Mating | AU | |
| Contact Material | BRASS | |
| Contact Style | COAX | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYTETRAFLUOROETHYLENE | |
| Mounting Style | STRAIGHT | |
| Operating Frequency-Max | 6 GHz | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C |