Part Details for 2422-002 by Silicon Designs Inc
Overview of 2422-002 by Silicon Designs Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2422-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4655-2422-002-ND
|
DigiKey | 3-Axis 2g DC Accel 5V Power Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,687.5000 / $2,000.0000 | Buy Now |