Part Details for 2421G by Micro Electronics Corporation
Overview of 2421G by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2421G
2421G CAD Models
2421G Part Data Attributes:
|
2421G
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2421G
Micro Electronics Corporation
Single Color LED Display Cluster, Green, 96.5mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 96.5 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |