Part Details for 2421C SL021 by Alpha Wire
Overview of 2421C SL021 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2421C SL021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1316
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2421C SL021 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$865.8800 | Buy Now |
DISTI #
2421CSL021-ND
|
DigiKey | CABLE 2COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$685.5233 / $691.8400 | Buy Now |
DISTI #
602-2421C-U1000-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELD BOX 1000ft SLATE RoHS: Compliant | 0 |
|
$691.8400 | Order Now |
Part Details for 2421C SL021
2421C SL021 CAD Models
2421C SL021 Part Data Attributes:
|
2421C SL021
Alpha Wire
Buy Now
|
Compare Parts:
2421C SL021
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |