Part Details for 242182 by Amphenol Corporation
Overview of 242182 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 242182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242182
|
Avnet Americas | Conn SMA-SMB Adapter RCP/RCP ST Panel Mount Gold - Bag (Alt: 242182) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
242182
|
Avnet Americas | Conn SMA-SMB Adapter RCP/RCP ST Panel Mount Gold - Bag (Alt: 242182) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$11.9750 / $22.9555 | Buy Now |
DISTI #
523-242182
|
Mouser Electronics | RF Adapters - Between Series SMA JACK-SMB BLKHD JACK ADAPTER RoHS: Compliant | 359 |
|
$13.5300 / $19.4700 | Buy Now |
DISTI #
242182
|
Avnet Americas | Conn SMA-SMB Adapter RCP/RCP ST Panel Mount Gold - Bag (Alt: 242182) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
242182
|
Avnet Americas | Conn SMA-SMB Adapter RCP/RCP ST Panel Mount Gold - Bag (Alt: 242182) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$11.9750 / $22.9555 | Buy Now |
Part Details for 242182
242182 CAD Models
242182 Part Data Attributes:
|
242182
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242182
Amphenol Corporation
RF Connector Adapter, SMA-SMB, Panel Mount, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMB | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | YES |