-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-TNC, Female-Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7325
|
Avnet Americas | Conn SMA-TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold - Bulk (Alt: 92C7325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 98 Partner Stock |
|
$17.1300 / $21.1700 | Buy Now |
DISTI #
242178
|
Avnet Americas | Conn SMA-TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold - Bag (Alt: 242178) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.5498 | Buy Now |
DISTI #
523-242178
|
Mouser Electronics | RF Adapters - Between Series SMA -TNC ST J/J-BSA BHD RoHS: Compliant | 240 |
|
$15.3300 / $20.0800 | Buy Now |
|
Quest Components | BULKHEAD ADAPTER, SMA JACK-TNC JACK | 11 |
|
$13.4651 | Buy Now |
DISTI #
242178
|
TTI | RF Adapters - Between Series SMA -TNC ST J/J-BSA BHD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 725 In Stock |
|
$13.5800 / $19.1600 | Buy Now |
DISTI #
242178
|
Avnet Abacus | Conn SMA-TNC Adapter F/F 0Hz to 11GHz 50Ohm ST Gold (Alt: 242178) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 125 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
242178
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242178
Amphenol Corporation
RF Connector Adapter, SMA-TNC, Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-TNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS |