-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
242163 by Amphenol Corporation is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7310
|
Avnet Americas | Conn SMA-Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Gold - Bulk (Alt: 92C7310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
144 Partner Stock |
|
$11.8500 / $14.4800 | Buy Now |
DISTI #
242163
|
Avnet Americas | Conn SMA-Type N Adapter RCP/RCP 0Hz to 11GHz 50Ohm ST Gold - Bag (Alt: 242163) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.8058 / $12.8016 | Buy Now |
DISTI #
523-242163
|
Mouser Electronics | RF Adapters - Between Series SMA JACK TO N PANEL JACK ADAPTER RoHS: Compliant | 1629 |
|
$9.5800 / $14.8200 | Buy Now |
DISTI #
242163
|
TTI | RF Adapters - Between Series SMA JACK TO N PANEL JACK ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 651 In Stock |
|
$8.8700 / $10.9900 | Buy Now |
DISTI #
242163
|
Avnet Abacus | Conn SMAType N Adapter RCPRCP 0Hz to 11GHz 50Ohm ST Gold (Alt: 242163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 796 |
|
Buy Now | |
|
New Advantage Corporation | ADAPTER, N JACK, SMA JACK, 50OHM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 818 |
|
$25.2100 / $27.2400 | Buy Now |
|
Vyrian | Connectors | 153 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
242163
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242163
Amphenol Corporation
RF Connector Adapter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | 242163 |