Part Details for 242126 by Amphenol Corporation
Overview of 242126 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 242126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242126
|
Avnet Americas | Conn SMA-MCX Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Gold - Bag (Alt: 242126) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$12.6875 / $22.7075 | Buy Now |
DISTI #
242126
|
Avnet Americas | Conn SMA-MCX Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Gold - Bag (Alt: 242126) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
92C7274
|
Avnet Americas | Conn SMA-MCX Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Gold - Bulk (Alt: 92C7274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$24.8900 / $26.1000 | Buy Now |
DISTI #
523-242126
|
Mouser Electronics | RF Adapters - Between Series MCX JACK TO SMA PLUG ADAPTER RoHS: Compliant | 54 |
|
$19.6400 / $25.0800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$11.5776 / $13.0248 | Buy Now | |
DISTI #
242126
|
TTI | RF Adapters - Between Series MCX JACK TO SMA PLUG ADAPTER pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6600 / $20.6200 | Buy Now |
DISTI #
242126
|
Avnet Abacus | Conn SMA-MCX Adapter PL/RCP 0Hz to 6GHz 50Ohm ST Gold (Alt: 242126) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 242126
242126 CAD Models
242126 Part Data Attributes:
|
242126
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242126
Amphenol Corporation
RF Connector Adapter, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | NO |