Part Details for 242124RP by Amphenol RF
Overview of 242124RP by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242124RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7020
|
Newark | Rf Adapter, Sma Plug-Tnc Rp Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Tnc Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242124RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$21.0300 / $24.6400 | Buy Now |
DISTI #
ACX2229-ND
|
DigiKey | CONN ADAPT SMA PLUG-RP TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
239 In Stock |
|
$14.6031 / $28.2300 | Buy Now |
DISTI #
70032992
|
RS | connector, rf coaxial, between series adapter, sma plug to tnc rev polarity jack | Amphenol RF 242124RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2800 / $26.3900 | RFQ |
DISTI #
AMR242124RP
|
Heilind Electronics | SMA PLUG TO RP-TNC JACK ADAPTE SMAM-RTM1-NT3G-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA-TNC Adapter PL/F 50Ohm ST RoHS: Compliant |
80 In Stock |
|
$13.9600 / $17.5200 | Buy Now |
DISTI #
51488063
|
Verical | Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST PL/F Gold Min Qty: 10 Package Multiple: 10 Date Code: 2025 | Americas - 80 |
|
$18.8760 / $22.7760 | Buy Now |
DISTI #
242124RP
|
TME | Adapter, RP-TNC female,SMA male, Insulation: PTFE, 50Ω, brass Min Qty: 1 | 0 |
|
$20.2500 / $28.9400 | RFQ |
DISTI #
AMR242124RP
|
Interstate Connecting Components | SMA PLUG TO RP-TNC JACK ADAPTE SMAM-RTM1-NT3G-50 | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Plug to TNC-RP Jack Min Qty: 10 | 68 |
|
$13.4500 / $20.7600 | Buy Now |
DISTI #
242124RP
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$19.5800 | Buy Now |