Part Details for 242119 by Amphenol RF
Overview of 242119 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX2228-ND
|
DigiKey | CONN ADAPT SMA JACK-UHF MINIJACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
36 In Stock |
|
$14.9312 / $28.8500 | Buy Now |
DISTI #
V36:1790_07758616
|
Arrow Electronics | Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST RCP/RCP Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 0508 | Americas - 15 |
|
$12.0800 / $14.4598 | Buy Now |
DISTI #
70032052
|
RS | connector rf coaxial between series adapter sma jack to mini-uhf jack | Amphenol RF 242119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$18.3400 / $21.3300 | Buy Now |
DISTI #
AMR242119
|
Heilind Electronics | MINI-UHF JACK TO SMA JACK ADAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST RCP/RCP RoHS: Compliant |
90 Partner Stock |
|
$15.5400 / $23.9300 | Buy Now |
DISTI #
61914509
|
Verical | Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST RCP/RCP Gold Min Qty: 4 Package Multiple: 1 | Americas - 90 |
|
$16.4600 / $17.4400 | Buy Now |
DISTI #
242119
|
TME | Adapter, SMA female, Insulation: PTFE, 50Ω, brass, 2.5GHz, -40÷85°C Min Qty: 1 | 0 |
|
$17.1300 / $24.4600 | RFQ |
DISTI #
AMR242119
|
Interstate Connecting Components | MINI-UHF JACK TO SMA JACK ADAP | 0 |
|
Buy Now | |
|
Powell Electronics | Mini-UHF Jack to SMA Jack Min Qty: 100 | 46 |
|
$15.0100 / $16.9200 | Buy Now |
DISTI #
242119
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |