Part Details for 242116 by Amphenol RF
Overview of 242116 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-116062600LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Stacking vertical header, Surface Mount, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 242116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACX2226-ND
|
DigiKey | CONN ADAPT SMA PLUG-UHF MINIJACK Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V36:1790_07758275
|
Arrow Electronics | Conn SMA-UHF Adapter 0Hz to 2.5GHz 50Ohm ST PL/RCP Gold Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks | Americas - 12 |
|
$12.7200 / $18.6110 | Buy Now |
|
Onlinecomponents.com | Conn SMA-UHF Adapter PL/RCP 50Ohm ST RoHS: Compliant | 0 |
|
$14.7400 / $30.4000 | Buy Now |
DISTI #
242116
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |