Part Details for 242115 by Amphenol RF
Overview of 242115 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7263
|
Newark | Rf/Coaxial Adapter, Sma Jack-N Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$14.0200 / $19.2600 | Buy Now |
DISTI #
ACX1344-ND
|
DigiKey | CONN ADAPT SMA JACK TO N JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
505 In Stock |
|
$11.1204 / $21.4800 | Buy Now |
DISTI #
70031896
|
RS | connector rf coaxial between series adapter sma jack to n jack | Amphenol RF 242115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 107 |
|
$14.0300 / $16.3100 | Buy Now |
DISTI #
AMR242115
|
Heilind Electronics | ADAPTER, N JACK TO SMA JACK | Americas - 0 in Stock |
|
$12.6406 / $16.1334 | Buy Now |
|
Onlinecomponents.com | RF Adapter - N Jack to SMA Jack - 50 Ohm - Maximum Frequency 11 GHz - Brass. RoHS: Compliant |
425 In Stock |
|
$11.1700 / $14.5800 | Buy Now |
DISTI #
51486152
|
Verical | Conn SMA-Type N Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1533 | Americas - 425 |
|
$13.4118 / $17.1529 | Buy Now |
DISTI #
242115
|
TME | Adapter, N female,SMA female, Insulation: PTFE, 50Ω, brass, 11GHz Min Qty: 1 | 0 |
|
$14.0900 / $20.1900 | RFQ |
DISTI #
AMR242115
|
Interstate Connecting Components | ADAPTER, N JACK TO SMA JACK | 0 |
|
$12.6406 / $16.1334 | Buy Now |
|
Powell Electronics | N-Type Jack to SMA Jack Min Qty: 25 | 661 |
|
$9.5800 / $13.8300 | Buy Now |
DISTI #
242115
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 1 |
|
$12.4100 | Buy Now |