Part Details for 242113 by Amphenol Corporation
Overview of 242113 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 242113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7261
|
Avnet Americas | Conn RF Adaptor Type N to SMA Plug-Receptacle ST - Bulk (Alt: 92C7261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 773 Partner Stock |
|
$11.8600 / $14.1900 | Buy Now |
DISTI #
242113
|
Avnet Americas | Conn RF Adaptor Type N to SMA Plug-Receptacle ST - Bag (Alt: 242113) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.1351 | Buy Now |
DISTI #
523-242113
|
Mouser Electronics | RF Adapters - Between Series SMA JACK TO N PLUG ADAPTER RoHS: Compliant | 2538 |
|
$7.2100 / $11.1800 | Buy Now |
|
Quest Components | 35 |
|
$11.5625 / $14.0625 | Buy Now | |
DISTI #
242113
|
TTI | RF Adapters - Between Series SMA JACK TO N PLUG ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 370 In Stock |
|
$6.9400 / $11.0700 | Buy Now |
DISTI #
242113
|
Avnet Abacus | Conn RF Adaptor Type N to SMA Plug-Receptacle ST (Alt: 242113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 700 |
|
Buy Now |
Part Details for 242113
242113 CAD Models
242113 Part Data Attributes
|
242113
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242113
Amphenol Corporation
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS |