Part Details for 242109 by Amphenol RF
Results Overview of 242109 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
242109 Information
242109 by Amphenol RF is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 242109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7256
|
Newark | Rf/Coaxial Adapter, Sma Jack-Uhf Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Conv... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$19.2700 / $20.8700 | Buy Now |
DISTI #
ACX2223-ND
|
DigiKey | COAX ADAPT SMA TO UHF Min Qty: 1 Lead time: 12 Weeks Container: Bag |
39 In Stock |
|
$16.6120 / $25.7600 | Buy Now |
DISTI #
70032054
|
RS | connector rf coaxial between series adapter sma jack to uhf plug | Amphenol RF 242109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$19.5000 / $23.2200 | Buy Now |
DISTI #
AMR242109
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.2615 / $19.5625 | Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Adapter - SMA Jack to UHF Plug - Straight Adapter - 50 ohm. RoHS: Compliant |
6 In Stock 1 Factory Stock |
|
$14.2500 / $20.6800 | Buy Now |
DISTI #
242109
|
TME | Adapter, SMA female,UHF male, Insulation: PTFE, 50Ω, brass, 2.5GHz Min Qty: 100 | 0 |
|
$16.2600 | RFQ |
DISTI #
AMR242109
|
Interstate Connecting Components | 0 |
|
$19.2615 / $19.5625 | Buy Now | |
DISTI #
242109
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF / Coaxial Adapter - SMA Jack to UHF Plug - Straight Adapter - 50 ohm. RoHS: Compliant |
6 In Stock 1 Factory Stock |
|
$14.2500 / $20.6800 | Buy Now |