Part Details for 242105RP-12 by Amphenol Corporation
Overview of 242105RP-12 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 242105RP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ |
Part Details for 242105RP-12
242105RP-12 CAD Models
242105RP-12 Part Data Attributes
|
242105RP-12
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242105RP-12
Amphenol Corporation
RF Connector Adapter, SMA-TNC, Jack-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-TNC | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Material | BERYLLIUM COPPER, PHOSPHOR BRONZE | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | NO |