Part Details for 2421020000 by Weidmüller Interface GmbH & Co. KG
Overview of 2421020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2421020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5284
|
Newark | Cma-31-200-5A-2,5Va-0,5 |Weidmuller 2421020000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6000 / $75.5700 | Buy Now |
DISTI #
281-2421020000-ND
|
DigiKey | CMA-31-200-5A-2,5VA-0,5 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$68.9540 / $87.9200 | Buy Now |
DISTI #
2421020000
|
Avnet Americas | Current Transformer 200A Primary Current 5A Secondary Current 2.5VA Load 0.5 Tolerance Class - Bulk (Alt: 2421020000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2421020000
|
Mouser Electronics | Current Transformers CMA-31-200-5A-2,5VA-0,5 | 0 |
|
$63.2200 / $69.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.3800 / $66.1400 | Buy Now |