Part Details for 242100 by Amphenol RF
Overview of 242100 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7245
|
Newark | Rf/Coaxial Adapter, N Jack-Bnc Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$24.4800 / $30.7300 | Buy Now |
DISTI #
ACX1358-ND
|
DigiKey | CONN ADAPT N JACK TO BNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
137 In Stock |
|
$18.7710 / $36.0900 | Buy Now |
DISTI #
E02:0323_10060537
|
Arrow Electronics | Conn Type N-BNC Adapter 0Hz to 4GHz 50Ohm ST F/F Gold Min Qty: 75 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 | Europe - 75 |
|
$13.6206 / $14.5628 | Buy Now |
DISTI #
70031901
|
RS | connector rf coaxial between series adapter n jack to bnc jack | Amphenol RF 242100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 |
|
$22.6000 / $29.3500 | Buy Now |
DISTI #
AMR242100
|
Heilind Electronics | N-JACK TO BNC-JACK ADAPTERS | Americas - 0 in Stock |
|
$22.2308 / $22.5782 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Jack to N Jack RoHS: Compliant |
24 In Stock |
|
$19.4700 / $28.1500 | Buy Now |
DISTI #
71236542
|
Verical | Conn Type N-BNC Adapter 0Hz to 4GHz 50Ohm ST F/F Gold Min Qty: 75 Package Multiple: 75 Date Code: 2325 | Americas - 75 |
|
$13.6502 / $14.5945 | Buy Now |
DISTI #
51488582
|
Verical | Conn Type N-BNC Adapter 0Hz to 4GHz 50Ohm ST F/F Gold Min Qty: 2 Package Multiple: 1 Date Code: 1513 | Americas - 24 |
|
$26.8450 / $36.5950 | Buy Now |
DISTI #
242100
|
TME | Adapter, BNC female,N female, Insulation: PTFE, 50Ω, brass, 4GHz Min Qty: 1 | 0 |
|
$20.8900 / $29.8400 | RFQ |
DISTI #
AMR242100
|
Interstate Connecting Components | N-JACK TO BNC-JACK ADAPTERS | 0 |
|
$22.2308 / $22.5782 | Buy Now |